
This wideband amplifier is a single-channel device with a typical output power range of 30 to 60 and a 3dB bandwidth of 1000. It has a typical power gain of 15 at 500MHz and operates within a temperature range of -40 to 85°C. The amplifier is packaged in a SOT-25 lead-frame SMT package with a gull-wing lead shape and a pin pitch of 0.95mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA4004F(T5LMATUTU) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 30 to 60dBm |
| Typical 3dB Bandwidth | 1000MHz |
| Typical Power Gain | 15@500MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TA4004F(T5LMATUTU) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.