Positive 3V fixed output LDO regulator with a maximum output current of 0.15A and a maximum input voltage of 16V. Features include current limit and thermal shutdown protection. This surface-mount component is housed in a 4-pin PW-Mini package with a tab, measuring 4.6mm (Max) x 2.5mm x 1.6mm (Max). Dropout voltage is 0.16V at 40mA and 0.27V at 100mA. Operating temperature range is -40°C to 85°C.
Toshiba TA48L03F(T2LMATUDF technical specifications.
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Maximum Input Voltage | 16V |
| Typical Dropout Voltage @ Current | 0.16@40mA|0.27@100mAV |
| Maximum Dropout Voltage @ Current | 0.35@40mA|0.5@100mAV |
| Accuracy | ±3% |
| Line Regulation | 20mV |
| Load Regulation | 40mV |
| Maximum Quiescent Current | 0.8mA |
| Junction to Ambient | 250°C/W |
| Maximum Power Dissipation | 500mW |
| Typical Quiescent Current | 0.4mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA48L03F(T2LMATUDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.