
Adjustable positive linear voltage regulator IC for surface mount applications. Features a 300mV dropout voltage and a maximum output current of 300mA. Operates with an input voltage range of 2.5V to 14V, delivering an adjustable output voltage from 1.5V to 5V. Offers a 60dB power supply rejection ratio and a quiescent current of 1.7mA. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for operation between -40°C and 150°C.
Sign in to ask questions about the Toshiba TA48LS00F(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA48LS00F(TE85L,F) technical specifications.
| Package/Case | SMD/SMT |
| Dropout Voltage | 300mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA48LS00F(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.