The Toshiba TA48M025F is a 3-terminal linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 0.5A. It operates over a temperature range of 0°C to 125°C and is available in an HSIP package. The device has a voltage tolerance of 5% and a dropout voltage of 0.4V at 0.5A. It also features a line regulation of 0.015% and a load regulation of 0.065%.
Toshiba TA48M025F technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2.375 |
| Output Voltage1-Max | 2.625 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 29 |
| Line Regulation-Max | 0.015 |
| Load Regulation-Max | 0.065 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA48M025F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.