
IC REG LINEAR 2.5V 500MA PW-MOLD
Checking distributor stock and pricing after the page loads.
Toshiba TA48M025F(T6L1,SNQ technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 350mV |
| Min Current Limit | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.
