
3.3V positive fixed output LDO regulator, 1.45A maximum output current. Features 29V maximum input voltage, 3-pin TO-252AB package with tab for surface mounting. Offers 0.17V typical dropout at 250mA and 0.35V typical dropout at 500mA. Includes current limit, over voltage protection, reverse battery protection, and thermal protection. Operating temperature range from -40°C to 85°C.
Toshiba TA48M033F(T6LKENW) technical specifications.
| Package/Case | New PW-Mold |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Package Weight (g) | 0.36 |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 1.45A |
| Maximum Input Voltage | 29V |
| Typical Dropout Voltage @ Current | 0.17@250mA|0.35@500mAV |
| Maximum Dropout Voltage @ Current | 0.35@250mA|0.65@500mAV |
| Line Regulation | 23mV |
| Load Regulation | 105mV |
| Maximum Quiescent Current | 1.4mA |
| Junction to Ambient | 125°C/W |
| Maximum Power Dissipation | 1000mW |
| Junction to Case | 12.5°C/W |
| Typical Quiescent Current | 0.8mA |
| Special Features | Current Limit|Over Voltage Protection|Reverse Battery Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA48M033F(T6LKENW) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.