
The Toshiba TA48M0345F is a single linear voltage regulator with a dropout voltage of 350mV and a maximum output current of 500mA. It operates within a temperature range of -40°C to 85°C and is available in a TO-252-3 package, suitable for surface mount applications. This device is not RoHS compliant.
Toshiba TA48M0345F(6L1,SNQ technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 350mV |
| Min Current Limit | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 3.45V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.