Low Dropout Regulators - LDO VReg LDO OC drooping TS In=29V Out=5V
Toshiba TA48M05F(TE16L,SQ) technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 350mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Min Current Limit | 600mA |
| Max Input Voltage | 29V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.