
Adjustable positive linear voltage regulator IC, featuring a 1A maximum output current and a 1.276V reference voltage. This surface mount component offers a 690mV dropout voltage and a minimum input voltage of 2.5V, with a maximum input voltage of 16V. Operating across a wide temperature range from -40°C to 135°C, it provides a 1A output current and a minimum current limit of 2A. The device is RoHS compliant and lead-free, packaged in a TO-252-6 case.
Toshiba TA48S00AF(T6L1,Q) technical specifications.
| Package/Case | TO-252-6 |
| Dropout Voltage | 690mV |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1kW |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reference Voltage | 1.276V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA48S00AF(T6L1,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
