IC REG LINEAR 1.5V 1A 5HSIP
Toshiba TA48S015AF(T6L1,Q) technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-6 |
| Dropout Voltage | 1.9V |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA48S015AF(T6L1,Q) to view detailed technical specifications.
No datasheet is available for this part.
