The Toshiba TA48S09AF(T6L1,Q) is a linear voltage regulator with an output voltage of 9V and a maximum output current of 1A. It operates within a temperature range of -40°C to 150°C and is packaged in a TO-252-6 surface mount package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Toshiba TA48S09AF(T6L1,Q) technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-6 |
| Dropout Voltage | 690mV |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Input Voltage | 16V |
| Min Input Voltage | 9.69V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA48S09AF(T6L1,Q) to view detailed technical specifications.
No datasheet is available for this part.