The Toshiba TA58LT00F is a power management IC with adjustable output voltage, capable of delivering up to 0.1A of current. It operates within a temperature range of -40°C to 125°C. The device features a 5-pin SMSIP5H package type and is suitable for use in various applications.
Toshiba TA58LT00F technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2.5 |
| Output Voltage1-Max | 13.4 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA58LT00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.