Toshiba TA58LT00F(T6L1,Q) technical specifications.
| Package/Case | TO-252-6 |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 13.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA58LT00F(T6L1,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.