IC,AUDIO AMPLIFIER,DUAL,BIPOLAR,SIP,12PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 145 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |