
The Toshiba TA7250BP(B,CLAR) is a 12-pin ZIP package Class-AB audio amplifier with a maximum output current of 9000mA. It operates over a temperature range of -30°C to 85°C. The amplifier is designed for single-ended input and differential output configurations. It is mounted through a hole and has a package length of 22.4mm, width of 4mm, and height of 13.35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA7250BP(B,CLAR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | ZIP |
| Package/Case | HZIP |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 22.4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 13.35 |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono |
| Maximum Output Current | 9000mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7250BP(B,CLAR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.