
The Toshiba TA7250BP(PAIO-K) is a 12-pin ZIP package Class-AB audio amplifier with a maximum output current of 9000mA. It operates within a temperature range of -30°C to 85°C. The amplifier is designed for single input signal and differential output signal types. It is suitable for through hole mounting.
Toshiba TA7250BP(PAIO-K) technical specifications.
| Package Family Name | ZIP |
| Package/Case | HZIP |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 22.4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 13.35 |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono |
| Maximum Output Current | 9000mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7250BP(PAIO-K) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.