
The Toshiba TA7267BP(O) is a 7-pin SIP motor driver IC with a package height of 15.7mm and a weight of 2.2g. It operates within a temperature range of -30 to 75°C and can handle a maximum operating current of 13mA. The IC has a minimum operating supply voltage of 6V and a maximum operating supply voltage of 18V. It is designed for through-hole mounting and is suitable for use in various applications.
Sign in to ask questions about the Toshiba TA7267BP(O) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA7267BP(O) technical specifications.
| Package Family Name | SIP |
| Package/Case | HSIP |
| Pin Count | 7 |
| PCB | 7 |
| Tab | Tab |
| Package Length (mm) | 17 |
| Package Width (mm) | 3 |
| Package Height (mm) | 15.7 |
| Package Weight (g) | 2.2 |
| Mounting | Through Hole |
| Type | Motor Driver |
| Min Operating Supply Voltage | 6V |
| Max Operating Supply Voltage | 18V |
| Maximum Operating Current | 13mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba TA7267BP(O) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.