Sign in to ask questions about the Toshiba TA7279AP(5) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA7279AP(5) technical specifications.
| Package Family Name | DIP |
| Package/Case | HDIP |
| Pin Count | 14 |
| PCB | 14 |
| Tab | 2Tab |
| Package Length (mm) | 27(Max) |
| Package Width (mm) | 11 |
| Package Height (mm) | 4 |
| Seated Plane Height (mm) | 6.8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Motor Driver |
| Max Operating Supply Voltage | 25V |
| Maximum Operating Current | 38mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7279AP(5) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.