Toshiba TA7281P technical specifications.
| Number of Terminals | 12 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 9 |
| Number of Channels | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA7281P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.