
The TA7289P(HA) is a 14-pin DIP motor driver from Toshiba with a maximum operating supply voltage of 27V and a maximum operating current of 32mA. It is designed for use in applications where a through-hole mounting is required. The device operates within a temperature range of -30C to 85C. The motor driver is packaged in a plastic HDIP package with a seated plane height of 6.8mm and a pin pitch of 2.54mm.
Sign in to ask questions about the Toshiba TA7289P(HA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA7289P(HA) technical specifications.
| Package Family Name | DIP |
| Package/Case | HDIP |
| Pin Count | 14 |
| PCB | 14 |
| Tab | 2Tab |
| Package Length (mm) | 27(Max) |
| Package Width (mm) | 11 |
| Package Height (mm) | 4 |
| Seated Plane Height (mm) | 6.8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Motor Driver |
| Min Operating Supply Voltage | 6V |
| Max Operating Supply Voltage | 27V |
| Maximum Operating Current | 32mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7289P(HA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.