
The TA7291ASG(5) is a 9-pin SIP through hole motor driver IC from Toshiba. It operates over a voltage range of 4.5 to 27V and can handle a maximum current of 13mA. The device is designed to function within an operating temperature range of -30 to 75°C. It is suitable for use in applications where a compact motor driver is required.
Sign in to ask questions about the Toshiba TA7291ASG(5) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA7291ASG(5) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 22.78(Max) |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 5.6 |
| Seated Plane Height (mm) | 7.9(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Motor Driver |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 27V |
| Maximum Operating Current | 13mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7291ASG(5) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.