Toshiba TA7291FG(O,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | HSOP |
| Package/Case | HSOP |
| Package Description | Heat Sinked Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 16 |
| Tab | 2Tab |
| Package Length (mm) | 13.5(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.85(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Controller |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 20V |
| Maximum Operating Current | 13mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba TA7291FG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.