Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA7291P(VFS) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | HSIP |
| Lead Shape | Through Hole |
| Pin Count | 10 |
| PCB | 10 |
| Tab | Tab |
| Package Length (mm) | 27(Max) |
| Package Width (mm) | 4 |
| Package Height (mm) | 8 |
| Seated Plane Height (mm) | 15 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Motor Controller |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 20V |
| Maximum Operating Current | 13mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA7291P(VFS) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.