Toshiba TA7358AP(M) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 22.78(Max) |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 5.6 |
| Seated Plane Height (mm) | 7.9(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | FM Front End |
| Max Operating Supply Voltage | 6V |
| Min Operating Supply Voltage | 1.6V |
| Power Supply Type | Analog |
| Typical Supply Current | 5.2mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7358AP(M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.