
Quad low-noise operational amplifier featuring BiFET process technology. This surface-mount device offers four channels per chip and operates with dual supply voltages from ±4V to ±18V. Housed in a 14-pin SOP (Small Outline Package) with gull-wing leads, it boasts a package size of 10.5mm x 4.4mm x 1.5mm and a pin pitch of 1.27mm. Key specifications include a maximum input offset voltage of 10mV at ±15V and a maximum input bias current of 0.2nA at ±15V, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA75074F(TP1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Noise Amplifier |
| Type | Low Noise Amplifier |
| Number of Channels per Chip | 4 |
| Process Technology | BiFET |
| Maximum Input Offset Voltage | 10@±15VmV |
| Maximum Input Offset Current | 0.00005@±15VuA |
| Maximum Input Bias Current | 0.0002@±15VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Dual Supply Voltage | ±4V |
| Maximum Dual Supply Voltage | ±18V |
| Typical Dual Supply Voltage | ±5|±9|±12|±15V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18V |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA75074F(TP1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.