Single channel, general-purpose comparator IC featuring bipolar process technology. This component offers an open collector output and operates with supply voltages up to ±18V or 36V. Housed in a 7-pin SIP package with through-hole mounting, it has a typical response time range of 0.5 to 5 µs and a maximum input offset voltage of 7mV at 5V. Operating temperature range is -40°C to 85°C.
Toshiba TA7523S(ND) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 17.7(Max) |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 5.6 |
| Seated Plane Height (mm) | 7.9(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Manufacturer Type | General Purpose Comparator |
| Number of Channels per Chip | 1 |
| Process Technology | Bipolar |
| Output Type | Open Collector |
| Typical Response Time Range | 0.5 to 5us |
| Maximum Input Offset Voltage | 7@5VmV |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7523S(ND) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.