
Dual general-purpose operational amplifier featuring bipolar process technology. This 8-pin SOP surface-mount component offers a maximum supply voltage of ±18V (dual) or 36V (single). Key specifications include a maximum input offset voltage of 7mV at 5V and a maximum input bias current of 0.25uA at 5V. The plastic small outline package has a gull-wing lead shape, a pin pitch of 1.27mm, and dimensions of 5.5mm (L) x 4.4mm (W) x 1.5mm (H). Operating temperature range is -40°C to 85°C.
Toshiba TA75358F(TP2) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Process Technology | Bipolar |
| Maximum Input Offset Voltage | 7@5VmV |
| Maximum Input Offset Current | 0.05@5VuA |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Single Supply Voltage | 36V |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18|36V |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA75358F(TP2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.