
Dual operational amplifier featuring a bipolar process technology, designed for general-purpose amplification. This 8-pin SOP package offers a surface-mount solution with gull-wing leads and a 1.27mm pin pitch, measuring 5.5mm in length and 4.4mm in width. It supports dual supply voltages up to ±18V, with a maximum supply voltage range of 36-37V. Key specifications include a maximum input offset voltage of 6mV and a maximum input bias current of 0.5uA at ±15V. Operating temperature range is from -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA75558F(TP1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Process Technology | Bipolar |
| Maximum Input Offset Voltage | 6@±15VmV |
| Maximum Input Offset Current | 0.2@±15VuA |
| Maximum Input Bias Current | 0.5@±15VuA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18V |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA75558F(TP1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.