Single-channel general-purpose operational amplifier in a surface-mount SSOP package. Features a 300kHz gain bandwidth product and 100dB voltage gain. Operates with dual supply voltages from ±1.5V to ±6V, or single supply from 3V to 12V. Offers 65dB common mode rejection ratio and 250nA input bias current. Maximum operating temperature is 85°C.
Toshiba TA75S01F(TE85L,F) technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA75S01F(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.