The Toshiba TA75W393FU(TE12L,F is a dual operational amplifier with a maximum supply voltage of 36V and a power dissipation of 250mW. It features a response time of 1.3us and a voltage gain of 106.02dB. The device is packaged in a surface mount SSOP package and is available in a tape and reel format. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Response Time | 1.3us |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |