Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA7612AP(J) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA7612AP(J) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.75(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Number of Segments | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 15V |
| Maximum Power Dissipation | 750mW |
| Maximum Supply Current | 160000uA |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12V |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7612AP(J) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.