V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) PW-Mini
Checking distributor stock and pricing after the page loads.
Toshiba TA76431F(F) technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Output Voltage | 36V |
| Radiation Hardening | No |
| Reference Type | Adjustable |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.