
The Toshiba TA76431F(T2LMBS-H) is an adjustable voltage reference IC with a output voltage range of 2.495 to 36V and an initial accuracy of ±2.2%. It is available in a PW-Mini package and is suitable for surface mount applications. The device operates over a temperature range of -40 to 85°C and has a maximum temperature coefficient of 46ppm/°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA76431F(T2LMBS-H) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Topology | Shunt |
| Reference Type | Adjustable |
| Output Voltage | 2.495 to 36V |
| Initial Accuracy | 2.2% |
| Maximum Input Voltage | 37V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Temperature Coefficient | 46ppm/°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA76431F(T2LMBS-H) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.