
V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) HSOP T/R
Checking distributor stock and pricing after the page loads.
Toshiba TA76431FR(TE12L,F) technical specifications.
| Package/Case | TO-243AA |
| Cathode Current | 1mA |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 2.2% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
