Toshiba TA76431S(F) technical specifications.
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reference Type | Adjustable |
| RoHS Compliant | No |
| Width | 4.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TA76431S(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
