Checking distributor stock and pricing after the page loads.
Toshiba TA76431S(TE6,FM technical specifications.
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| Reference Type | Adjustable |
| RoHS | Compliant |
No datasheet is available for this part.