
Adjustable voltage reference IC, outputting 1.26V to 19V with 1.4% initial accuracy. Features a 5-pin SMV package (SSOP, SOT-25) with gull-wing leads for surface mounting. Operates from -40°C to 85°C with a typical temperature coefficient of 30ppm/°C. Maximum input voltage is 20V.
Toshiba TA76432FC(T5LCANOF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Topology | Shunt |
| Reference Type | Adjustable |
| Output Voltage | 1.26 to 19V |
| Initial Accuracy | 1.4% |
| Maximum Input Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Temperature Coefficient | 30ppm/°C(Typ) |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA76432FC(T5LCANOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.