Toshiba TA76432FC(TE85L,F) technical specifications.
| Cathode Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 19V |
| Min Output Voltage | 1.26V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1.43% |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TA76432FC(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.