Sign in to ask questions about the Toshiba TA7698APG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA7698APG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 53.2 |
| Package Width (mm) | 13.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.5 |
| Mounting | Through Hole |
| Category | Video Chroma Deflection System |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7698APG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.