V-Ref Adjustable 2.49V to 19V 40mA 5-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Toshiba TA76L431FT(TE85L,F technical specifications.
| Package/Case | SMD/SMT |
| Cathode Current | 500uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 19V |
| Min Output Voltage | 2.49V |
| Mount | Surface Mount |
| Output Current | 40mA |
| Output Type | Adjustable |
| Output Voltage | 19V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.