Toshiba TA7761F(ND) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 8.5(Max) |
| Package Width (mm) | 4.9(Max) |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Cordless Telephone |
| Max Operating Supply Voltage | 10V |
| Min Operating Supply Voltage | 1.8V |
| Power Supply Type | Analog |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3|5|9V |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7761F(ND) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.