
The Toshiba TA7774F(F,5) is a 18-pin lead-frame SMT motor controller IC packaged in a heat sinked small outline package. It operates over a temperature range of -30°C to 75°C and can handle a maximum operating current of 14A. The IC has a typical operating supply voltage of 5V and can withstand a maximum operating supply voltage of 5.5V. It is designed for surface mount applications and is suitable for use in power management systems.
Toshiba TA7774F(F,5) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | HSOP |
| Package/Case | HSOP |
| Package Description | Heat Sinked Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 16 |
| Tab | 2Tab |
| Package Length (mm) | 13 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Controller |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Operating Current | 14mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA7774F(F,5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.