Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA7796Z(KIA6900Z) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | ZIP |
| Package/Case | ZIP |
| Package Description | Zigzag In Line Package |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 21.4(Max) |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 6.2 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Graphic Equalizer |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7796Z(KIA6900Z) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.