
IC VREG 1A 5V POS SIP3
Checking distributor stock and pricing after the page loads.
Toshiba TA7805SB(TP,Q) technical specifications.
| Package/Case | SIP |
| Dropout Voltage | 2V |
| Input Bias Current | 4.2mA |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
