
Positive 5V fixed output LDO regulator, surface mount, 4-pin PW-Mini package. Features 300mA maximum output current, 33V maximum input voltage, and 0.1V typical dropout voltage at 5mA. Offers current limit, over voltage protection, and thermal shutdown protection. Operates from -40°C to 85°C with 500mW maximum power dissipation.
Toshiba TA78DS05AF(T2LCLAR technical specifications.
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.03A |
| Maximum Input Voltage | 33V |
| Typical Dropout Voltage @ Current | 0.1@5mA|0.2@10mAV |
| Maximum Dropout Voltage @ Current | 0.2@5mA|0.3@10mAV |
| Line Regulation | 30mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current | 1mA |
| Junction to Ambient | 250°C/W |
| Maximum Power Dissipation | 500mW |
| Typical Quiescent Current | 0.6mA |
| Special Features | Current Limit|Over Voltage Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA78DS05AF(T2LCLAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.