Positive 5V LDO regulator with a maximum output current of 0.03A. Features a fixed output voltage and a maximum input voltage of 33V. This surface-mount component offers 1 output and is housed in a 4-pin PW-Mini package with a tab. Key specifications include a typical dropout voltage of 0.1V at 5mA and line/load regulation of 30mV/50mV. Integrated protection includes current limit, over-voltage, and thermal shutdown.
Toshiba TA78DS05AF(T2LDNS1 technical specifications.
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.03A |
| Maximum Input Voltage | 33V |
| Typical Dropout Voltage @ Current | 0.1@5mA|0.2@10mAV |
| Maximum Dropout Voltage @ Current | 0.2@5mA|0.3@10mAV |
| Line Regulation | 30mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current | 1mA |
| Junction to Ambient | 250°C/W |
| Maximum Power Dissipation | 500mW |
| Typical Quiescent Current | 0.6mA |
| Special Features | Current Limit|Over Voltage Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA78DS05AF(T2LDNS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.