
Positive 5V fixed output linear voltage regulator (LDO) with a maximum output current of 0.15A. Features include current limit, short circuit protection, and thermal protection. This 3-pin TO-92 Mod package is designed for through-hole mounting and operates within a temperature range of -30°C to 85°C, with a maximum input voltage of 35V. Key specifications include a typical dropout voltage of 1.7V at 40mA, line regulation of 150mV, and load regulation of 60mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA78L005AP(T6FANU) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 Mod |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 8.2(Max) |
| Seated Plane Height (mm) | 10.4(Max) |
| Package Weight (g) | 0.36 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 1.7@40mAV |
| Line Regulation | 150mV |
| Load Regulation | 60mV |
| Maximum Quiescent Current | 6mA |
| Junction to Ambient | 156°C/W |
| Maximum Power Dissipation | 800mW |
| Typical Quiescent Current | 3.1mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA78L005AP(T6FANU) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.