
The Toshiba TA78L005APFM is a single-output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 150mA. It operates over a temperature range of -30°C to 85°C and has a maximum power dissipation of 800mW. The device is packaged in a TO-226-3 case and is mounted through a hole. It has a dropout voltage of 1.7V and a quiescent current of 6mA.
Toshiba TA78L005APFM technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.7V |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.