IC REG LDO 12V 0.15A LSTM
Toshiba TA78L012AP(TPE6,FM technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA78L012AP(TPE6,FM to view detailed technical specifications.
No datasheet is available for this part.