
The Toshiba TA78L015AP(F,M) is a single linear voltage regulator with a dropout voltage of 1.7V. It operates within a temperature range of -30°C to 85°C and is available in a TO-226-3 package for through-hole mounting. The device provides a maximum output current of 150mA and a fixed output voltage of 15V.
Toshiba TA78L015AP(F,M) technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
